Part Details for AR03BPC6C6Y1002 by Token Electronics Industry Co Ltd
Overview of AR03BPC6C6Y1002 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC6C6Y1002
AR03BPC6C6Y1002 CAD Models
AR03BPC6C6Y1002 Part Data Attributes
|
AR03BPC6C6Y1002
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC6C6Y1002
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC6C6Y1002
This table gives cross-reference parts and alternative options found for AR03BPC6C6Y1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC6C6Y1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1J10KATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BPC6C6Y1002 vs RN73C1J10KATDF |
AR03BTRC6C5Y1002 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC6C6Y1002 vs AR03BTRC6C5Y1002 |
RN73C1J10KATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BPC6C6Y1002 vs RN73C1J10KATDG |
AR03APC6Y1002N | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC6C6Y1002 vs AR03APC6Y1002N |
AR03APC6Y1002 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC6C6Y1002 vs AR03APC6Y1002 |
NTR06A1002BTRF | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC6C6Y1002 vs NTR06A1002BTRF |
RN73C1J10KATG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BPC6C6Y1002 vs RN73C1J10KATG |
CAR060310KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03BPC6C6Y1002 vs CAR060310KOHMS0.05%10PPM |
UPTF0603-16W-N-1002AT | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BPC6C6Y1002 vs UPTF0603-16W-N-1002AT |
RV0603Y1002BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | AR03BPC6C6Y1002 vs RV0603Y1002BN |