Part Details for AR03BPC6C5Y7412N by Token Electronics Industry Co Ltd
Overview of AR03BPC6C5Y7412N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC6C5Y7412N
AR03BPC6C5Y7412N CAD Models
AR03BPC6C5Y7412N Part Data Attributes
|
AR03BPC6C5Y7412N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC6C5Y7412N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 74100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC6C5Y7412N
This table gives cross-reference parts and alternative options found for AR03BPC6C5Y7412N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC6C5Y7412N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR060374.1KOHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | AR03BPC6C5Y7412N vs CAR060374.1KOHMS0.05%10PPM |
AR060374K1+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | AR03BPC6C5Y7412N vs AR060374K1+-0.1%TCR10 |
RN73C1JTD7412A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03BPC6C5Y7412N vs RN73C1JTD7412A |
NTR06B7412BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 74100ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | AR03BPC6C5Y7412N vs NTR06B7412BTR1KF |
UPTF0603-16W-N-7412BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 74100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03BPC6C5Y7412N vs UPTF0603-16W-N-7412BT-1K |
AR03APC6Y7412N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 74100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | AR03BPC6C5Y7412N vs AR03APC6Y7412N |
NTR06A7412BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 74100ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | AR03BPC6C5Y7412N vs NTR06A7412BTR1KF |
SF06W7412ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03BPC6C5Y7412N vs SF06W7412ATLQ |
SF06W7412BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03BPC6C5Y7412N vs SF06W7412BALQ |
UPTF0603-16W-N-7412BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 74100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | AR03BPC6C5Y7412N vs UPTF0603-16W-N-7412BT |