Part Details for AR03BPC6C5Y6041 by Token Electronics Industry Co Ltd
Overview of AR03BPC6C5Y6041 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC6C5Y6041
AR03BPC6C5Y6041 CAD Models
AR03BPC6C5Y6041 Part Data Attributes
|
AR03BPC6C5Y6041
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC6C5Y6041
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC6C5Y6041
This table gives cross-reference parts and alternative options found for AR03BPC6C5Y6041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC6C5Y6041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06W6041BTLQ | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC6C5Y6041 vs SF06W6041BTLQ |
AR03ABBY6041N | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03BPC6C5Y6041 vs AR03ABBY6041N |
SF06W6041ATLQ | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC6C5Y6041 vs SF06W6041ATLQ |
UPTF0603-16W-N-6041AT | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BPC6C5Y6041 vs UPTF0603-16W-N-6041AT |
288-0603-6.04K-RC | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Xicon Passive Components | AR03BPC6C5Y6041 vs 288-0603-6.04K-RC |
RV0603Y6041BN1016 | Fixed Resistor, Thin Film, 0.125W, 6040ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | AR03BPC6C5Y6041 vs RV0603Y6041BN1016 |
RV0603Y6041BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 6040 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | AR03BPC6C5Y6041 vs RV0603Y6041BN |
AR03ATRC6Y6041N | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC6C5Y6041 vs AR03ATRC6Y6041N |
RN73C1JB6041B | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC6C5Y6041 vs RN73C1JB6041B |
AR06036K04+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BPC6C5Y6041 vs AR06036K04+-0.1%TCR10 |