Part Details for AR03BPC6C5Y1021 by Token Electronics Industry Co Ltd
Overview of AR03BPC6C5Y1021 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC6C5Y1021
AR03BPC6C5Y1021 CAD Models
AR03BPC6C5Y1021 Part Data Attributes
|
AR03BPC6C5Y1021
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC6C5Y1021
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC6C5Y1021
This table gives cross-reference parts and alternative options found for AR03BPC6C5Y1021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC6C5Y1021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATBY1021N | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | AR03BPC6C5Y1021 vs AR03ATBY1021N |
MCWF06W1021BTL | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AR03BPC6C5Y1021 vs MCWF06W1021BTL |
NTR06A1021BTR1KF | Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03BPC6C5Y1021 vs NTR06A1021BTR1KF |
RN73C1J1K02ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 1020ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BPC6C5Y1021 vs RN73C1J1K02ATDG |
SF06W1021AALQ | Fixed Resistor, Thin Film, 0.1W, 1020ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC6C5Y1021 vs SF06W1021AALQ |
AR03BBBY1021 | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BPC6C5Y1021 vs AR03BBBY1021 |
AR03BTRC6C6Y1021N | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC6C5Y1021 vs AR03BTRC6C6Y1021N |
RN73C1J1K02ATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 1020ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BPC6C5Y1021 vs RN73C1J1K02ATD |
AR03ATRC6Y1021N | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC6C5Y1021 vs AR03ATRC6Y1021N |
CAR06031.02KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03BPC6C5Y1021 vs CAR06031.02KOHMS0.05%10PPM |