Part Details for AR03BPC5C6Y8062 by Token Electronics Industry Co Ltd
Overview of AR03BPC5C6Y8062 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC5C6Y8062
AR03BPC5C6Y8062 CAD Models
AR03BPC5C6Y8062 Part Data Attributes
|
AR03BPC5C6Y8062
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC5C6Y8062
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC5C6Y8062
This table gives cross-reference parts and alternative options found for AR03BPC5C6Y8062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC5C6Y8062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603B806215PPM | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | AR03BPC5C6Y8062 vs RT0603B806215PPM |
RNCS0603BTS80K6 | Fixed Resistor, Thin Film, 0.063W, 80600ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BPC5C6Y8062 vs RNCS0603BTS80K6 |
RT0603A806215PPM | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | AR03BPC5C6Y8062 vs RT0603A806215PPM |
SF06F8062AALQ | Fixed Resistor, Thin Film, 0.1W, 80600ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC5C6Y8062 vs SF06F8062AALQ |
CAR060380.6KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AR03BPC5C6Y8062 vs CAR060380.6KOHMS0.1%15PPM |
AR03BPC5C5Y8062 | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC5C6Y8062 vs AR03BPC5C5Y8062 |
AR03BTRC5C5Y8062N | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC5C6Y8062 vs AR03BTRC5C5Y8062N |
AR03BTRC5C5Y8062 | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC5C6Y8062 vs AR03BTRC5C5Y8062 |
AR03BBNY8062N | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | AR03BPC5C6Y8062 vs AR03BBNY8062N |
RN73D1JTD8062A | Fixed Resistor, Thin Film, 0.0625W, 80600ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC5C6Y8062 vs RN73D1JTD8062A |