Part Details for AR03BPC3Y8452N by Token Electronics Industry Co Ltd
Overview of AR03BPC3Y8452N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3Y8452N
AR03BPC3Y8452N CAD Models
AR03BPC3Y8452N Part Data Attributes
|
AR03BPC3Y8452N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3Y8452N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 84500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3Y8452N
This table gives cross-reference parts and alternative options found for AR03BPC3Y8452N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3Y8452N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0603-16W-E-8452AT-1K | Fixed Resistor, Thin Film, 0.063W, 84500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BPC3Y8452N vs UPTF0603-16W-E-8452AT-1K |
CPF0603B84K5E1 | Fixed Resistor, Thin Film, 0.063W, 84500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BPC3Y8452N vs CPF0603B84K5E1 |
AR03APC3Y8452 | Fixed Resistor, Thin Film, 0.0625W, 84500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3Y8452N vs AR03APC3Y8452 |
AR03BPC3X8452 | Fixed Resistor, Thin Film, 0.1W, 84500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3Y8452N vs AR03BPC3X8452 |
RT0603B845225PPM | Fixed Resistor, Thin Film, 0.0625W, 84500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR03BPC3Y8452N vs RT0603B845225PPM |
NTR06B8452CTRF | Fixed Resistor, Thin Film, 0.063W, 84500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC3Y8452N vs NTR06B8452CTRF |
AR03BBC8452 | Fixed Resistor, Thin Film, 0.0625W, 84500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | AR03BPC3Y8452N vs AR03BBC8452 |
RN73F1J8452B | Fixed Resistor, Thin Film, 0.0625W, 84500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BPC3Y8452N vs RN73F1J8452B |
CPF0603A84K5E | Fixed Resistor, Thin Film, 0.063W, 84500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BPC3Y8452N vs CPF0603A84K5E |
TC0325B8452TCE | Fixed Resistor, Thin Film, 0.0625W, 84500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3Y8452N vs TC0325B8452TCE |