Part Details for AR03BPC3Y5623 by Token Electronics Industry Co Ltd
Overview of AR03BPC3Y5623 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3Y5623
AR03BPC3Y5623 CAD Models
AR03BPC3Y5623 Part Data Attributes
|
AR03BPC3Y5623
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3Y5623
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3Y5623
This table gives cross-reference parts and alternative options found for AR03BPC3Y5623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3Y5623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325B5623E5E | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3Y5623 vs TC0325B5623E5E |
TC0325B5623ECE | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3Y5623 vs TC0325B5623ECE |
RN06B5623CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BPC3Y5623 vs RN06B5623CT5-25 |
AR03BPC3Y5623N | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3Y5623 vs AR03BPC3Y5623N |
AR03BTRC3Y5623N | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3Y5623 vs AR03BTRC3Y5623N |
TC0325B5623TCE | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3Y5623 vs TC0325B5623TCE |
AR03BTRC3Y5623 | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3Y5623 vs AR03BTRC3Y5623 |
RT0603B562325PPM | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR03BPC3Y5623 vs RT0603B562325PPM |
WF06U5623BTLQ | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3Y5623 vs WF06U5623BTLQ |
SF06U5623ATLQ | Fixed Resistor, Thin Film, 0.0625W, 562000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3Y5623 vs SF06U5623ATLQ |