Part Details for AR03BPC3Y3571N by Token Electronics Industry Co Ltd
Overview of AR03BPC3Y3571N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3Y3571N
AR03BPC3Y3571N CAD Models
AR03BPC3Y3571N Part Data Attributes
|
AR03BPC3Y3571N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3Y3571N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 3570ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3Y3571N
This table gives cross-reference parts and alternative options found for AR03BPC3Y3571N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3Y3571N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0603-16W-E-3571AT-1K | Fixed Resistor, Thin Film, 0.063W, 3570ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BPC3Y3571N vs UPTF0603-16W-E-3571AT-1K |
AS73F1JB3571B | Fixed Resistor, Thin Film, 0.0625W, 3570ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BPC3Y3571N vs AS73F1JB3571B |
RN73F1JTD3571B | Fixed Resistor, Thin Film, 0.0625W, 3570ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BPC3Y3571N vs RN73F1JTD3571B |
SF06U3571AALQ | Fixed Resistor, Thin Film, 0.0625W, 3570ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3Y3571N vs SF06U3571AALQ |
400102309R3571B2 | Fixed Resistor, Thin Film, 0.1W, 3570ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BPC3Y3571N vs 400102309R3571B2 |
WF06U3571BALQ | Fixed Resistor, Thin Film, 0.0625W, 3570ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3Y3571N vs WF06U3571BALQ |
CPF0603B3K57E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 3570ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BPC3Y3571N vs CPF0603B3K57E |
AR06033K57+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 3570ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BPC3Y3571N vs AR06033K57+-0.05%TCR25 |
AR03BTRC3Y3571N | Fixed Resistor, Thin Film, 0.0625W, 3570ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3Y3571N vs AR03BTRC3Y3571N |
AR03BBC3571 | Fixed Resistor, Thin Film, 0.25W, 3570ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03BPC3Y3571N vs AR03BBC3571 |