Part Details for AR03BPC3Y2913N by Token Electronics Industry Co Ltd
Overview of AR03BPC3Y2913N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3Y2913N
AR03BPC3Y2913N CAD Models
AR03BPC3Y2913N Part Data Attributes
|
AR03BPC3Y2913N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3Y2913N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 291000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3Y2913N
This table gives cross-reference parts and alternative options found for AR03BPC3Y2913N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3Y2913N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-03-2913-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03BPC3Y2913N vs PCF-W0603LF-03-2913-B-P-LT |
NTRA06B2913CTRQYF | Fixed Resistor, Thin Film, 0.063W, 291000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC3Y2913N vs NTRA06B2913CTRQYF |
AR0603291K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BPC3Y2913N vs AR0603291K+-0.05%TCR25 |
SF06U2913ATLQ | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3Y2913N vs SF06U2913ATLQ |
CAR0603291KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BPC3Y2913N vs CAR0603291KOHMS0.05%25PPM |
WF06U2913AALQ | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3Y2913N vs WF06U2913AALQ |
SF06U2913BTLQ | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3Y2913N vs SF06U2913BTLQ |
RN73F1JB2913B | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC3Y2913N vs RN73F1JB2913B |
TFCR0603-10W-E-2913BT | Fixed Resistor, Thin Film, 0.1W, 291000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BPC3Y2913N vs TFCR0603-10W-E-2913BT |
RN73F1JTD2913A | Fixed Resistor, Thin Film, 0.0625W, 291000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC3Y2913N vs RN73F1JTD2913A |