Part Details for AR03BPC3Y1653 by Token Electronics Industry Co Ltd
Overview of AR03BPC3Y1653 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3Y1653
AR03BPC3Y1653 CAD Models
AR03BPC3Y1653 Part Data Attributes
|
AR03BPC3Y1653
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3Y1653
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3Y1653
This table gives cross-reference parts and alternative options found for AR03BPC3Y1653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3Y1653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325B1653ECE | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3Y1653 vs TC0325B1653ECE |
CPF0603B165KE | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 165000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BPC3Y1653 vs CPF0603B165KE |
TC0325B1653E4E | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3Y1653 vs TC0325B1653E4E |
CPF0603B165KE1 | Fixed Resistor, Thin Film, 0.063W, 165000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BPC3Y1653 vs CPF0603B165KE1 |
RN73F1JTD1653B | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BPC3Y1653 vs RN73F1JTD1653B |
AR03BTRC3X1653 | Fixed Resistor, Thin Film, 0.1W, 165000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3Y1653 vs AR03BTRC3X1653 |
AR03BTRC3Y1653 | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3Y1653 vs AR03BTRC3Y1653 |
CAR0603165KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BPC3Y1653 vs CAR0603165KOHMS0.05%25PPM |
NTRA06B1653CTRQYF | Fixed Resistor, Thin Film, 0.063W, 165000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC3Y1653 vs NTRA06B1653CTRQYF |
TC0325A1653TCE | Fixed Resistor, Thin Film, 0.0625W, 165000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3Y1653 vs TC0325A1653TCE |