Part Details for AR03BPC3Y1602N by Token Electronics Industry Co Ltd
Overview of AR03BPC3Y1602N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3Y1602N
AR03BPC3Y1602N CAD Models
AR03BPC3Y1602N Part Data Attributes
|
AR03BPC3Y1602N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3Y1602N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3Y1602N
This table gives cross-reference parts and alternative options found for AR03BPC3Y1602N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3Y1602N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATRC3Y1602N | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3Y1602N vs AR03ATRC3Y1602N |
AR060316K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BPC3Y1602N vs AR060316K+-0.1%TCR25 |
CPF0603A16KE1 | Fixed Resistor, Thin Film, 0.063W, 16000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BPC3Y1602N vs CPF0603A16KE1 |
SF06U1602AALQ | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3Y1602N vs SF06U1602AALQ |
RV0603E1602BG | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 16000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | AR03BPC3Y1602N vs RV0603E1602BG |
SF06U1602BALQ | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3Y1602N vs SF06U1602BALQ |
CAR060316KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BPC3Y1602N vs CAR060316KOHMS0.05%25PPM |
AR03BPC3X1602N | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3Y1602N vs AR03BPC3X1602N |
AR03BTRC3X1602 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3Y1602N vs AR03BTRC3X1602 |
RN06B1602CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 16000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BPC3Y1602N vs RN06B1602CT5-25 |