Part Details for AR03BPC3X4272N by Token Electronics Industry Co Ltd
Overview of AR03BPC3X4272N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3X4272N
AR03BPC3X4272N CAD Models
AR03BPC3X4272N Part Data Attributes
|
AR03BPC3X4272N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3X4272N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 42700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 42700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3X4272N
This table gives cross-reference parts and alternative options found for AR03BPC3X4272N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3X4272N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1J4272B | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BPC3X4272N vs RN73F1J4272B |
NTRA06B4272CTRQYF | Fixed Resistor, Thin Film, 0.063W, 42700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC3X4272N vs NTRA06B4272CTRQYF |
P0603E4272BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 42700 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | AR03BPC3X4272N vs P0603E4272BN |
NTR06B4272CTR1KF | Fixed Resistor, Thin Film, 0.063W, 42700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03BPC3X4272N vs NTR06B4272CTR1KF |
NTRA06A4272CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 42700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC3X4272N vs NTRA06A4272CTR1KQYF |
SF06U4272BTLQ | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X4272N vs SF06U4272BTLQ |
SF06U4272BALQ | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X4272N vs SF06U4272BALQ |
RN06B4272CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BPC3X4272N vs RN06B4272CT5-25 |
SF06U4272AALQ | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X4272N vs SF06U4272AALQ |
AR03BPC3Y4272 | Fixed Resistor, Thin Film, 0.0625W, 42700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3X4272N vs AR03BPC3Y4272 |