Part Details for AR03BPC3X2612N by Token Electronics Industry Co Ltd
Overview of AR03BPC3X2612N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3X2612N
AR03BPC3X2612N CAD Models
AR03BPC3X2612N Part Data Attributes
|
AR03BPC3X2612N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3X2612N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 26100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3X2612N
This table gives cross-reference parts and alternative options found for AR03BPC3X2612N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3X2612N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-E-2612BT | Fixed Resistor, Thin Film, 0.063W, 26100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BPC3X2612N vs TFCR0603-16W-E-2612BT |
AR03ATRC3Y2612 | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3X2612N vs AR03ATRC3Y2612 |
UPTF0603-16W-E-2612AT | Fixed Resistor, Thin Film, 0.063W, 26100ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BPC3X2612N vs UPTF0603-16W-E-2612AT |
TC0325A2612E5E | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC3X2612N vs TC0325A2612E5E |
AR03ABC2612 | Fixed Resistor, Thin Film, 0.25W, 26100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03BPC3X2612N vs AR03ABC2612 |
NTRC06B2612CTRF | Fixed Resistor, Thin Film, 0.063W, 26100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03BPC3X2612N vs NTRC06B2612CTRF |
WF06U2612BTLQ | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X2612N vs WF06U2612BTLQ |
AR03BBC2612 | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | AR03BPC3X2612N vs AR03BBC2612 |
AR03BTC2612N | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BPC3X2612N vs AR03BTC2612N |
AR03ATC2612N | Fixed Resistor, Thin Film, 0.0625W, 26100ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BPC3X2612N vs AR03ATC2612N |