Part Details for AR03BPC3X2400 by Token Electronics Industry Co Ltd
Overview of AR03BPC3X2400 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3X2400
AR03BPC3X2400 CAD Models
AR03BPC3X2400 Part Data Attributes
|
AR03BPC3X2400
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3X2400
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 240ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3X2400
This table gives cross-reference parts and alternative options found for AR03BPC3X2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3X2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1J2400A | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BPC3X2400 vs RN73F1J2400A |
CPF0603B240RE1 | Fixed Resistor, Thin Film, 0.063W, 240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BPC3X2400 vs CPF0603B240RE1 |
WF06U2400AALQ | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X2400 vs WF06U2400AALQ |
AR0603240R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BPC3X2400 vs AR0603240R+-0.05%TCR25 |
AR03ATC2400N | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BPC3X2400 vs AR03ATC2400N |
NTRC06B2400CTRF | Fixed Resistor, Thin Film, 0.063W, 240ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03BPC3X2400 vs NTRC06B2400CTRF |
WF06U2400AVLQ | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X2400 vs WF06U2400AVLQ |
RN73F1JTD2400B | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BPC3X2400 vs RN73F1JTD2400B |
NTRA06A2400CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 240ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC3X2400 vs NTRA06A2400CTR1KQYF |
AR03ABC2400N | Fixed Resistor, Thin Film, 0.0625W, 240ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BPC3X2400 vs AR03ABC2400N |