Part Details for AR03BPC3X2342 by Token Electronics Industry Co Ltd
Overview of AR03BPC3X2342 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3X2342
AR03BPC3X2342 CAD Models
AR03BPC3X2342 Part Data Attributes
|
AR03BPC3X2342
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3X2342
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 23400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 23400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3X2342
This table gives cross-reference parts and alternative options found for AR03BPC3X2342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3X2342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U2342ATLQ | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X2342 vs SF06U2342ATLQ |
AR03APC3Y2342 | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3X2342 vs AR03APC3Y2342 |
RN06B2342CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BPC3X2342 vs RN06B2342CT1-25 |
WF06U2342BVLQ | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X2342 vs WF06U2342BVLQ |
AR060323K4+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BPC3X2342 vs AR060323K4+-0.1%TCR25 |
RN06B2342CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BPC3X2342 vs RN06B2342CT5-25 |
RN73F1JB2342B | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC3X2342 vs RN73F1JB2342B |
RV060325PPM23K40.1%B | Fixed Resistor, Thin Film, 0.125W, 23400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BPC3X2342 vs RV060325PPM23K40.1%B |
SF06U2342AALQ | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X2342 vs SF06U2342AALQ |
SF06U2342BTLQ | Fixed Resistor, Thin Film, 0.0625W, 23400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X2342 vs SF06U2342BTLQ |