Part Details for AR03BPC3X2292N by Token Electronics Industry Co Ltd
Overview of AR03BPC3X2292N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC3X2292N
AR03BPC3X2292N CAD Models
AR03BPC3X2292N Part Data Attributes
|
AR03BPC3X2292N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC3X2292N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 22900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC3X2292N
This table gives cross-reference parts and alternative options found for AR03BPC3X2292N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC3X2292N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-E-2292BT | Fixed Resistor, Thin Film, 0.063W, 22900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BPC3X2292N vs TFCR0603-16W-E-2292BT |
AR03BPC3Y2292N | Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3X2292N vs AR03BPC3Y2292N |
RV060325PPM22K90.1%NTRR1016 | Fixed Resistor, Thin Film, 0.125W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BPC3X2292N vs RV060325PPM22K90.1%NTRR1016 |
RNCS0603BTE22K9 | Fixed Resistor, Thin Film, 0.063W, 22900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BPC3X2292N vs RNCS0603BTE22K9 |
NTR06B2292CTRF | Fixed Resistor, Thin Film, 0.063W, 22900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC3X2292N vs NTR06B2292CTRF |
AR03BTRC3Y2292N | Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC3X2292N vs AR03BTRC3Y2292N |
AR03ABC2292 | Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BPC3X2292N vs AR03ABC2292 |
NTRA06A2292CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 22900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC3X2292N vs NTRA06A2292CTR1KQYF |
RN73F1JB2292B | Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC3X2292N vs RN73F1JB2292B |
WF06U2292ATLQ | Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC3X2292N vs WF06U2292ATLQ |