Part Details for AR03BPC2Y1582N by Token Electronics Industry Co Ltd
Overview of AR03BPC2Y1582N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC2Y1582N
AR03BPC2Y1582N CAD Models
AR03BPC2Y1582N Part Data Attributes
|
AR03BPC2Y1582N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC2Y1582N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC2Y1582N
This table gives cross-reference parts and alternative options found for AR03BPC2Y1582N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC2Y1582N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350A1582TCE | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BPC2Y1582N vs TC0350A1582TCE |
AR03BTRC2Y1582 | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y1582N vs AR03BTRC2Y1582 |
RT0603A158250PPM | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | AR03BPC2Y1582N vs RT0603A158250PPM |
RN73G1JTD1582A | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC2Y1582N vs RN73G1JTD1582A |
RN73G1JB1582B | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BPC2Y1582N vs RN73G1JB1582B |
SF06T1582BALQ | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC2Y1582N vs SF06T1582BALQ |
AR03BTRC2Y1582N | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2Y1582N vs AR03BTRC2Y1582N |
RN73G1J1582A | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BPC2Y1582N vs RN73G1J1582A |
NTRA06A1582DTRQYF | Fixed Resistor, Thin Film, 0.063W, 15800ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC2Y1582N vs NTRA06A1582DTRQYF |
CAR060315.8KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 15800ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03BPC2Y1582N vs CAR060315.8KOHMS0.05%50PPM |