Part Details for AR03BPC2X1001 by Token Electronics Industry Co Ltd
Overview of AR03BPC2X1001 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BPC2X1001
AR03BPC2X1001 CAD Models
AR03BPC2X1001 Part Data Attributes
|
AR03BPC2X1001
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BPC2X1001
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BPC2X1001
This table gives cross-reference parts and alternative options found for AR03BPC2X1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BPC2X1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTD1001N | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03BPC2X1001 vs AR03BTD1001N |
NTR06A1001DTRF | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BPC2X1001 vs NTR06A1001DTRF |
RNCS0603BTC1K00 | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BPC2X1001 vs RNCS0603BTC1K00 |
AR03ATRC2Y1001N | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BPC2X1001 vs AR03ATRC2Y1001N |
AR03ABD1001 | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03BPC2X1001 vs AR03ABD1001 |
NTRC06B1001DTRF | Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03BPC2X1001 vs NTRC06B1001DTRF |
SF06T1001AALQ | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BPC2X1001 vs SF06T1001AALQ |
AR03ATD1001N | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03BPC2X1001 vs AR03ATD1001N |
CAR06031KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03BPC2X1001 vs CAR06031KOHMS0.1%50PPM |
AS73G1JT1001B | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BPC2X1001 vs AS73G1JT1001B |