Part Details for AR03BBSY4420 by Viking Tech Corp
Overview of AR03BBSY4420 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBSY4420
AR03BBSY4420 CAD Models
AR03BBSY4420 Part Data Attributes
|
AR03BBSY4420
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBSY4420
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBSY4420
This table gives cross-reference parts and alternative options found for AR03BBSY4420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBSY4420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATSY4420N | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | AR03BBSY4420 vs AR03ATSY4420N |
RN73B1JB4420B | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BBSY4420 vs RN73B1JB4420B |
AR03ABSY4420 | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BBSY4420 vs AR03ABSY4420 |
SF06Z4420BTLQ | Fixed Resistor, Thin Film, 0.1W, 442ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBSY4420 vs SF06Z4420BTLQ |
AR03ABSY4420N | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | AR03BBSY4420 vs AR03ABSY4420N |
CAR0603442OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | AR03BBSY4420 vs CAR0603442OHMS0.05%5PPM |
RN73A1J442RATG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 442ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BBSY4420 vs RN73A1J442RATG |
RT0603B44205PPM | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | AR03BBSY4420 vs RT0603B44205PPM |
AR03APC7Y4420N | Fixed Resistor, Thin Film, 0.0625W, 442ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBSY4420 vs AR03APC7Y4420N |
UPTF0603-16W-P-4420AT | Fixed Resistor, Thin Film, 0.063W, 442ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BBSY4420 vs UPTF0603-16W-P-4420AT |