Part Details for AR03BBSY2150N by Viking Tech Corp
Overview of AR03BBSY2150N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBSY2150N
AR03BBSY2150N CAD Models
AR03BBSY2150N Part Data Attributes
|
AR03BBSY2150N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBSY2150N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBSY2150N
This table gives cross-reference parts and alternative options found for AR03BBSY2150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBSY2150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B1JTD2150B | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BBSY2150N vs RN73B1JTD2150B |
RN73A1J215RATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 215ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BBSY2150N vs RN73A1J215RATDF |
AR0603215R+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BBSY2150N vs AR0603215R+-0.1%TCR5 |
AR03ATSY2150N | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | AR03BBSY2150N vs AR03ATSY2150N |
RN73A1J215RBTDF | Fixed Resistor, Thin Film, 0.063W, 215ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BBSY2150N vs RN73A1J215RBTDF |
NTR06B2150STRF | Fixed Resistor, Thin Film, 0.063W, 215ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | AR03BBSY2150N vs NTR06B2150STRF |
AR03APC7Y2150N | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBSY2150N vs AR03APC7Y2150N |
RN73A1J215RATG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 215ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BBSY2150N vs RN73A1J215RATG |
RT0603B21505PPM | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | AR03BBSY2150N vs RT0603B21505PPM |
RN73A1J215RATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 215ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BBSY2150N vs RN73A1J215RATD |