Part Details for AR03BBSX9311N by Viking Tech Corp
Overview of AR03BBSX9311N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBSX9311N
AR03BBSX9311N CAD Models
AR03BBSX9311N Part Data Attributes
|
AR03BBSX9311N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBSX9311N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BBSX9311N
This table gives cross-reference parts and alternative options found for AR03BBSX9311N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBSX9311N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF0603-QP-9311BT | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BBSX9311N vs HPTF0603-QP-9311BT |
RNCF0603BKY9K31 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BBSX9311N vs RNCF0603BKY9K31 |
RN73H1JTTD9311B05 | Fixed Resistor, Metal Film, 0.1W, 9310ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03BBSX9311N vs RN73H1JTTD9311B05 |
RTW10S0603A9311-RG70 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03BBSX9311N vs RTW10S0603A9311-RG70 |
RP73A1J9K31ATDF | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BBSX9311N vs RP73A1J9K31ATDF |
P0603Z9311BNTC | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BBSX9311N vs P0603Z9311BNTC |
RP73A1J9K31BTDF | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BBSX9311N vs RP73A1J9K31BTDF |
PRC0603TC59.31K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 9310ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BBSX9311N vs PRC0603TC59.31K+/-0.05% |
P0603C9311BNTD | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BBSX9311N vs P0603C9311BNTD |
P0603C9311BBT | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BBSX9311N vs P0603C9311BBT |