Part Details for AR03BBSX5601 by Viking Tech Corp
Overview of AR03BBSX5601 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBSX5601
AR03BBSX5601 CAD Models
AR03BBSX5601 Part Data Attributes
|
AR03BBSX5601
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBSX5601
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BBSX5601
This table gives cross-reference parts and alternative options found for AR03BBSX5601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBSX5601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRA075K6L | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BBSX5601 vs RT0603BRA075K6L |
PRC0603TTC5X5.6K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BBSX5601 vs PRC0603TTC5X5.6K+-0.05% |
RN73H1JTTD5601A05 | Fixed Resistor, Metal Film, 0.1W, 5600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, | KOA Speer Electronics Inc | AR03BBSX5601 vs RN73H1JTTD5601A05 |
RNCF0603ATY5K60 | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BBSX5601 vs RNCF0603ATY5K60 |
RT0603WRA105K6L | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BBSX5601 vs RT0603WRA105K6L |
RNCF0603AKY5K60 | Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BBSX5601 vs RNCF0603AKY5K60 |
RN73H1JGTD5601B05 | Fixed Resistor, Metal Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03BBSX5601 vs RN73H1JGTD5601B05 |
RN73R1JTTP5601B05 | Fixed Resistor, Metal Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03BBSX5601 vs RN73R1JTTP5601B05 |
RN73H1JTTD5601B05 | Fixed Resistor, Metal Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03BBSX5601 vs RN73H1JTTD5601B05 |
PRC0603TC55.6K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 5600ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BBSX5601 vs PRC0603TC55.6K+/-0.05% |