Part Details for AR03BBDX3401N by Viking Tech Corp
Overview of AR03BBDX3401N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBDX3401N
AR03BBDX3401N CAD Models
AR03BBDX3401N Part Data Attributes
|
AR03BBDX3401N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBDX3401N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 3400ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BBDX3401N
This table gives cross-reference parts and alternative options found for AR03BBDX3401N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBDX3401N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC503.4K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 3400ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BBDX3401N vs PRC0603TTC503.4K+/-0.1% |
RT0603WRE103K4L | Fixed Resistor, Thin Film, 0.1W, 3400ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BBDX3401N vs RT0603WRE103K4L |
BLU0603P-3401-AT50 | Fixed Resistor, Thin Film, 0.1W, 3400ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03BBDX3401N vs BLU0603P-3401-AT50 |
RTX033401BETP | Fixed Resistor, Thin Film, 0.1W, 3400ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AR03BBDX3401N vs RTX033401BETP |
AR03ATDX3401N | Fixed Resistor, Thin Film, 0.1W, 3400ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03BBDX3401N vs AR03ATDX3401N |
AMF06033K40.05%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 3400ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AR03BBDX3401N vs AMF06033K40.05%50PPM/KKP5 |
P0603H3401BNW | Fixed Resistor, Thin Film, 0.125W, 3400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BBDX3401N vs P0603H3401BNW |
BLU0603P-3401-AT50W | Fixed Resistor, Thin Film, 0.1W, 3400ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03BBDX3401N vs BLU0603P-3401-AT50W |
WF06Q3401ATL | Fixed Resistor, Thin Film, 0.1W, 3400ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03BBDX3401N vs WF06Q3401ATL |
NTRH06B3401DTRF | Fixed Resistor, Thin Film, 0.1W, 3400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBDX3401N vs NTRH06B3401DTRF |