Part Details for AR03BBD1353 by Viking Tech Corp
Overview of AR03BBD1353 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBD1353
AR03BBD1353 CAD Models
AR03BBD1353 Part Data Attributes
|
AR03BBD1353
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBD1353
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 135000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBD1353
This table gives cross-reference parts and alternative options found for AR03BBD1353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBD1353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06B1353CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BBD1353 vs RN06B1353CT5-50 |
RN73G1JB1353B | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BBD1353 vs RN73G1JB1353B |
AR03BPC2Y1353 | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBD1353 vs AR03BPC2Y1353 |
P0603H1353BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 50 ppm, 135000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | AR03BBD1353 vs P0603H1353BB |
SF06T1353ATLQ | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBD1353 vs SF06T1353ATLQ |
AR03ABD1353 | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03BBD1353 vs AR03ABD1353 |
NTR06B1353DTR1KF | Fixed Resistor, Thin Film, 0.063W, 135000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03BBD1353 vs NTR06B1353DTR1KF |
RN73G1JTD1353A | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BBD1353 vs RN73G1JTD1353A |
RN06A1353CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BBD1353 vs RN06A1353CT5-50 |
WF06T1353AVLQ | Fixed Resistor, Thin Film, 0.0625W, 135000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBD1353 vs WF06T1353AVLQ |