Part Details for AR03BBD1061 by Viking Tech Corp
Overview of AR03BBD1061 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBD1061
AR03BBD1061 CAD Models
AR03BBD1061 Part Data Attributes
|
AR03BBD1061
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBD1061
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 1060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBD1061
This table gives cross-reference parts and alternative options found for AR03BBD1061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBD1061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBD1061N | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03BBD1061 vs AR03BBD1061N |
AR03BTRC2X1061N | Fixed Resistor, Thin Film, 0.1W, 1060ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBD1061 vs AR03BTRC2X1061N |
WF06T1061BTL | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03BBD1061 vs WF06T1061BTL |
AR03APC2Y1061 | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBD1061 vs AR03APC2Y1061 |
TFCR0603-16W-C-1061BT | Fixed Resistor, Thin Film, 0.063W, 1060ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BBD1061 vs TFCR0603-16W-C-1061BT |
WF06T1061BTLQ | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBD1061 vs WF06T1061BTLQ |
AR03ATD1061N | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03BBD1061 vs AR03ATD1061N |
RN06A1061CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BBD1061 vs RN06A1061CT5-50 |
NTR06A1061DTR1KF | Fixed Resistor, Thin Film, 0.063W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03BBD1061 vs NTR06A1061DTR1KF |
RN06B1061CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03BBD1061 vs RN06B1061CT1-50 |