Part Details for AR03BBCX1781 by Viking Tech Corp
Overview of AR03BBCX1781 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBCX1781
AR03BBCX1781 CAD Models
AR03BBCX1781 Part Data Attributes
|
AR03BBCX1781
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBCX1781
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BBCX1781
This table gives cross-reference parts and alternative options found for AR03BBCX1781. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBCX1781, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1781-AT25 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03BBCX1781 vs BLU0603-1781-AT25 |
BLU0603A-1781-BT25W | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | AR03BBCX1781 vs BLU0603A-1781-BT25W |
TP0325B1781T4E | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BBCX1781 vs TP0325B1781T4E |
RT0603WRD131K78 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | AR03BBCX1781 vs RT0603WRD131K78 |
9T06031A1781BAPFT | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03BBCX1781 vs 9T06031A1781BAPFT |
WF06R1781AALQ | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBCX1781 vs WF06R1781AALQ |
P0603E1781BNPB | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BBCX1781 vs P0603E1781BNPB |
RT0603WRD071K78 | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | AR03BBCX1781 vs RT0603WRD071K78 |
RP73F1J1K78BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1780ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | AR03BBCX1781 vs RP73F1J1K78BTD |
P0603E1781WB | Fixed Resistor, Thin Film, 0.125W, 1780ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BBCX1781 vs P0603E1781WB |