Part Details for AR03BBC8063N by Viking Tech Corp
Overview of AR03BBC8063N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBC8063N
AR03BBC8063N CAD Models
AR03BBC8063N Part Data Attributes
|
AR03BBC8063N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBC8063N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 806000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBC8063N
This table gives cross-reference parts and alternative options found for AR03BBC8063N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBC8063N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325B8063E5E | Fixed Resistor, Thin Film, 0.0625W, 806000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BBC8063N vs TC0325B8063E5E |
TFCR0603-16W-E-8063BT | Fixed Resistor, Thin Film, 0.063W, 806000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BBC8063N vs TFCR0603-16W-E-8063BT |
RN73F1JB8063B | Fixed Resistor, Thin Film, 0.0625W, 806000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BBC8063N vs RN73F1JB8063B |
TC0325B8063T5E | Fixed Resistor, Thin Film, 0.0625W, 806000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BBC8063N vs TC0325B8063T5E |
TC0325B8063E4E | Fixed Resistor, Thin Film, 0.0625W, 806000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BBC8063N vs TC0325B8063E4E |
CPF0603B806KE | Fixed Resistor, Thin Film, 0.063W, 806000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BBC8063N vs CPF0603B806KE |
TFCR0603-10W-E-8063BT | Fixed Resistor, Thin Film, 0.1W, 806000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BBC8063N vs TFCR0603-10W-E-8063BT |
NTR06B8063CTR1KF | Fixed Resistor, Thin Film, 0.063W, 806000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03BBC8063N vs NTR06B8063CTR1KF |
RT0603A806325PPM | Fixed Resistor, Thin Film, 0.0625W, 806000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR03BBC8063N vs RT0603A806325PPM |
AR03BTRC3Y8063N | Fixed Resistor, Thin Film, 0.0625W, 806000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBC8063N vs AR03BTRC3Y8063N |