Part Details for AR03BBC6R80N by Viking Tech Corp
Overview of AR03BBC6R80N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBC6R80N
AR03BBC6R80N CAD Models
AR03BBC6R80N Part Data Attributes
|
AR03BBC6R80N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBC6R80N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 6.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBC6R80N
This table gives cross-reference parts and alternative options found for AR03BBC6R80N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBC6R80N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFCR0603-16W-E-6R80BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6.8ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AR03BBC6R80N vs TFCR0603-16W-E-6R80BT |
SF06U6R80AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BBC6R80N vs SF06U6R80AALQ |
CPF0603A6R8E | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6.8ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | AR03BBC6R80N vs CPF0603A6R8E |
NTR06B6R80CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 6.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BBC6R80N vs NTR06B6R80CTRF |
AR03BBC6R80 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 6.8ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | AR03BBC6R80N vs AR03BBC6R80 |
SF06U6R80BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BBC6R80N vs SF06U6R80BTLQ |
RN73F1J6R80A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AR03BBC6R80N vs RN73F1J6R80A |
AR03ABC6R80N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6.8ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AR03BBC6R80N vs AR03ABC6R80N |
WF06U6R80BVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6.8ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03BBC6R80N vs WF06U6R80BVLQ |
RN73F1J6R80B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 6.8ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03BBC6R80N vs RN73F1J6R80B |