There are no models available for this part yet.
Overview of AR03BBC2371 by Liean-Gimn Enterprise Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR03BBC2371 by Liean-Gimn Enterprise Co Ltd
Part Data Attributes for AR03BBC2371 by Liean-Gimn Enterprise Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LIEAN-GIMN ENTERPRISE CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
2370 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
AR03(B)
|
Size Code
|
0603
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for AR03BBC2371
This table gives cross-reference parts and alternative options found for AR03BBC2371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBC2371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06A2371CTRF | Fixed Resistor, Thin Film, 0.063W, 2370ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBC2371 vs NTR06A2371CTRF |
TC0325A2371T4E | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BBC2371 vs TC0325A2371T4E |
TC0325B2371ECE | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BBC2371 vs TC0325B2371ECE |
WF06U2371AALQ | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBC2371 vs WF06U2371AALQ |
TC0325A2371ECE | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BBC2371 vs TC0325A2371ECE |
RV060325PPM2K370.1%BTR | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BBC2371 vs RV060325PPM2K370.1%BTR |
NTRA06B2371CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 2370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBC2371 vs NTRA06B2371CTR1KQYF |
AR03APC3Y2371N | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBC2371 vs AR03APC3Y2371N |
RN06A2371CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BBC2371 vs RN06A2371CT1-25 |
RN73F1JB2371A | Fixed Resistor, Thin Film, 0.0625W, 2370ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BBC2371 vs RN73F1JB2371A |