Part Details for AR03BBC2292N by Viking Tech Corp
Overview of AR03BBC2292N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBC2292N
AR03BBC2292N CAD Models
AR03BBC2292N Part Data Attributes
|
AR03BBC2292N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBC2292N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 22900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBC2292N
This table gives cross-reference parts and alternative options found for AR03BBC2292N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBC2292N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73F1JT2292B | Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BBC2292N vs AS73F1JT2292B |
AR03ATRC3Y2292 | Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBC2292N vs AR03ATRC3Y2292 |
WF06U2292BALQ | Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBC2292N vs WF06U2292BALQ |
RV060325PPM22K90.1%NTRR1016 | Fixed Resistor, Thin Film, 0.125W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BBC2292N vs RV060325PPM22K90.1%NTRR1016 |
WF06U2292AALQ | Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBC2292N vs WF06U2292AALQ |
RV060325PPM22K90.1%BTR | Fixed Resistor, Thin Film, 0.125W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BBC2292N vs RV060325PPM22K90.1%BTR |
NTR06B2292CTR1KF | Fixed Resistor, Thin Film, 0.063W, 22900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03BBC2292N vs NTR06B2292CTR1KF |
AR03ABC2292 | Fixed Resistor, Thin Film, 0.0625W, 22900ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BBC2292N vs AR03ABC2292 |
NTRA06A2292CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 22900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBC2292N vs NTRA06A2292CTR1KQYF |
NTR06B2292CTRF | Fixed Resistor, Thin Film, 0.063W, 22900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBC2292N vs NTR06B2292CTRF |