Part Details for AR03BBC1323N by Viking Tech Corp
Overview of AR03BBC1323N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBC1323N
AR03BBC1323N CAD Models
AR03BBC1323N Part Data Attributes
|
AR03BBC1323N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBC1323N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 132000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBC1323N
This table gives cross-reference parts and alternative options found for AR03BBC1323N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBC1323N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603132KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BBC1323N vs CAR0603132KOHMS0.1%25PPM |
WF06U1323BALQ | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBC1323N vs WF06U1323BALQ |
UPTF0603-16W-E-1323AT-1K | Fixed Resistor, Thin Film, 0.063W, 132000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BBC1323N vs UPTF0603-16W-E-1323AT-1K |
CAR0603132KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BBC1323N vs CAR0603132KOHMS0.05%25PPM |
NTRA06B1323CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 132000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBC1323N vs NTRA06B1323CTR1KQYF |
AR03ATC1323N | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BBC1323N vs AR03ATC1323N |
AS73F1JB1323B | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BBC1323N vs AS73F1JB1323B |
RN06A1323CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BBC1323N vs RN06A1323CT5-25 |
RN73F1JB1323A | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BBC1323N vs RN73F1JB1323A |
RN73F1JTD1323A | Fixed Resistor, Thin Film, 0.0625W, 132000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BBC1323N vs RN73F1JTD1323A |