Part Details for AR03BBBY40R2 by Viking Tech Corp
Overview of AR03BBBY40R2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBBY40R2
AR03BBBY40R2 CAD Models
AR03BBBY40R2 Part Data Attributes
|
AR03BBBY40R2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBBY40R2
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBBY40R2
This table gives cross-reference parts and alternative options found for AR03BBBY40R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBBY40R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC6C6Y40R2N | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBBY40R2 vs AR03BTRC6C6Y40R2N |
AR060340R2+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BBBY40R2 vs AR060340R2+-0.1%TCR10 |
RN73C1JTD40R2B | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BBBY40R2 vs RN73C1JTD40R2B |
CAR060340.2OHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03BBBY40R2 vs CAR060340.2OHMS0.1%10PPM |
AR03BPC6C6Y40R2 | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBBY40R2 vs AR03BPC6C6Y40R2 |
RN73C1J40R2ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 40.2ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BBBY40R2 vs RN73C1J40R2ATDG |
RN73C1JTD40R2A | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BBBY40R2 vs RN73C1JTD40R2A |
RT0603A40R210PPM | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | AR03BBBY40R2 vs RT0603A40R210PPM |
AR03BPC6C5Y40R2 | Fixed Resistor, Thin Film, 0.0625W, 40.2ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBBY40R2 vs AR03BPC6C5Y40R2 |
SF06W40R2BALQ | Fixed Resistor, Thin Film, 0.1W, 40.2ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBBY40R2 vs SF06W40R2BALQ |