Part Details for AR03BBBY2150N by Viking Tech Corp
Overview of AR03BBBY2150N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBBY2150N
AR03BBBY2150N CAD Models
AR03BBBY2150N Part Data Attributes
|
AR03BBBY2150N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBBY2150N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBBY2150N
This table gives cross-reference parts and alternative options found for AR03BBBY2150N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBBY2150N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603215OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | AR03BBBY2150N vs CAR0603215OHMS0.05%10PPM |
AR03BTBY2150 | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BBBY2150N vs AR03BTBY2150 |
SF06W2150ATLQ | Fixed Resistor, Thin Film, 0.1W, 215ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBBY2150N vs SF06W2150ATLQ |
RN73C1J215RATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 215ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BBBY2150N vs RN73C1J215RATD |
RN73C1JB2150A | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BBBY2150N vs RN73C1JB2150A |
AR03BTRC6C5Y2150 | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBBY2150N vs AR03BTRC6C5Y2150 |
AR03BTRC6C6Y2150 | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBBY2150N vs AR03BTRC6C6Y2150 |
AR03BBBY2150 | Fixed Resistor, Thin Film, 0.0625W, 215ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03BBBY2150N vs AR03BBBY2150 |
RN73C1J215RATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 215ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BBBY2150N vs RN73C1J215RATDG |
RN73C1J215RBTD | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 215ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BBBY2150N vs RN73C1J215RBTD |