Part Details for AR03ATSY1871 by Viking Tech Corp
Overview of AR03ATSY1871 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATSY1871
AR03ATSY1871 CAD Models
AR03ATSY1871 Part Data Attributes
|
AR03ATSY1871
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATSY1871
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATSY1871
This table gives cross-reference parts and alternative options found for AR03ATSY1871. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATSY1871, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBSY1871N | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | AR03ATSY1871 vs AR03BBSY1871N |
RN73A1J1K87BTDF | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03ATSY1871 vs RN73A1J1K87BTDF |
AR03ATRC7Y1871 | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATSY1871 vs AR03ATRC7Y1871 |
NTR06A1871STR1KF | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | AR03ATSY1871 vs NTR06A1871STR1KF |
UPTF0603-16W-P-1871BT-1K | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03ATSY1871 vs UPTF0603-16W-P-1871BT-1K |
NTR06B1871STRF | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | AR03ATSY1871 vs NTR06B1871STRF |
SF06Z1871BALQ | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATSY1871 vs SF06Z1871BALQ |
RN73B1JTD1871B | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATSY1871 vs RN73B1JTD1871B |
RN73A1J1K87BTD | Fixed Resistor, Thin Film, 0.063W, 1870ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03ATSY1871 vs RN73A1J1K87BTD |
RN73A1J1K87ATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 1870ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03ATSY1871 vs RN73A1J1K87ATD |