Part Details for AR03ATRC7Y44R8N by Token Electronics Industry Co Ltd
Overview of AR03ATRC7Y44R8N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC7Y44R8N
AR03ATRC7Y44R8N CAD Models
AR03ATRC7Y44R8N Part Data Attributes
|
AR03ATRC7Y44R8N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC7Y44R8N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 44.8ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 44.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC7Y44R8N
This table gives cross-reference parts and alternative options found for AR03ATRC7Y44R8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC7Y44R8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR060344.8OHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.0625W, 44.8ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | AR03ATRC7Y44R8N vs CAR060344.8OHMS0.1%5PPM |
NTR06B44R8STRF | Fixed Resistor, Thin Film, 0.063W, 44.8ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ATRC7Y44R8N vs NTR06B44R8STRF |
NTR06A44R8STR1KF | Fixed Resistor, Thin Film, 0.063W, 44.8ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | AR03ATRC7Y44R8N vs NTR06A44R8STR1KF |
AR03APC7Y44R8 | Fixed Resistor, Thin Film, 0.0625W, 44.8ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC7Y44R8N vs AR03APC7Y44R8 |
UPTF0603-16W-P-44R8BT | Fixed Resistor, Thin Film, 0.063W, 44.8ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03ATRC7Y44R8N vs UPTF0603-16W-P-44R8BT |
RN73B1JTD44R8A | Fixed Resistor, Thin Film, 0.0625W, 44.8ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC7Y44R8N vs RN73B1JTD44R8A |
CAR060344.8OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.0625W, 44.8ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | AR03ATRC7Y44R8N vs CAR060344.8OHMS0.05%5PPM |
AR03BPC7Y44R8 | Fixed Resistor, Thin Film, 0.0625W, 44.8ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC7Y44R8N vs AR03BPC7Y44R8 |
AR03BTRC7Y44R8N | Fixed Resistor, Thin Film, 0.0625W, 44.8ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC7Y44R8N vs AR03BTRC7Y44R8N |
AR060344R8+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 44.8ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ATRC7Y44R8N vs AR060344R8+-0.05%TCR5 |