Part Details for AR03ATRC7Y2081 by Token Electronics Industry Co Ltd
Overview of AR03ATRC7Y2081 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC7Y2081
AR03ATRC7Y2081 CAD Models
AR03ATRC7Y2081 Part Data Attributes
|
AR03ATRC7Y2081
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC7Y2081
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 2080ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2080 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC7Y2081
This table gives cross-reference parts and alternative options found for AR03ATRC7Y2081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC7Y2081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06032.08KOHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.0625W, 2080ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | AR03ATRC7Y2081 vs CAR06032.08KOHMS0.1%5PPM |
AR06032K08+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 2080ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ATRC7Y2081 vs AR06032K08+-0.1%TCR5 |
AR03BTRC7Y2081 | Fixed Resistor, Thin Film, 0.0625W, 2080ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC7Y2081 vs AR03BTRC7Y2081 |
SF06Z2081AALQ | Fixed Resistor, Thin Film, 0.1W, 2080ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC7Y2081 vs SF06Z2081AALQ |
CAR06032.08KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.0625W, 2080ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | AR03ATRC7Y2081 vs CAR06032.08KOHMS0.05%5PPM |
PCF-W0603LF-13-2081-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 2080ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | TT Electronics Resistors | AR03ATRC7Y2081 vs PCF-W0603LF-13-2081-A-P-LT |
RN73B1JTD2081A | Fixed Resistor, Thin Film, 0.0625W, 2080ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC7Y2081 vs RN73B1JTD2081A |
AR03ATRC7Y2081N | Fixed Resistor, Thin Film, 0.0625W, 2080ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC7Y2081 vs AR03ATRC7Y2081N |
AR03BPC7Y2081 | Fixed Resistor, Thin Film, 0.0625W, 2080ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC7Y2081 vs AR03BPC7Y2081 |