Part Details for AR03ATRC3Y2872N by Token Electronics Industry Co Ltd
Overview of AR03ATRC3Y2872N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC3Y2872N
AR03ATRC3Y2872N CAD Models
AR03ATRC3Y2872N Part Data Attributes
|
AR03ATRC3Y2872N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC3Y2872N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC3Y2872N
This table gives cross-reference parts and alternative options found for AR03ATRC3Y2872N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC3Y2872N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325B2872E5E | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ATRC3Y2872N vs TC0325B2872E5E |
AR03APC3Y2872 | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC3Y2872N vs AR03APC3Y2872 |
AR03BPC3X2872 | Fixed Resistor, Thin Film, 0.1W, 28700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC3Y2872N vs AR03BPC3X2872 |
RN06B2872CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03ATRC3Y2872N vs RN06B2872CT5-25 |
RV060325PPM28K70.1%GR1016 | Fixed Resistor, Thin Film, 0.125W, 28700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03ATRC3Y2872N vs RV060325PPM28K70.1%GR1016 |
RN73F1JB2872B | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC3Y2872N vs RN73F1JB2872B |
AR060328K7+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ATRC3Y2872N vs AR060328K7+-0.1%TCR25 |
AR03BTRC3X2872 | Fixed Resistor, Thin Film, 0.1W, 28700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC3Y2872N vs AR03BTRC3X2872 |
TC0325A2872T4E | Fixed Resistor, Thin Film, 0.0625W, 28700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ATRC3Y2872N vs TC0325A2872T4E |
CPF0603A28K7E | Fixed Resistor, Thin Film, 0.063W, 28700ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATRC3Y2872N vs CPF0603A28K7E |