Part Details for AR03ATRC3Y1501 by Token Electronics Industry Co Ltd
Overview of AR03ATRC3Y1501 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC3Y1501
AR03ATRC3Y1501 CAD Models
AR03ATRC3Y1501 Part Data Attributes
|
AR03ATRC3Y1501
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC3Y1501
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC3Y1501
This table gives cross-reference parts and alternative options found for AR03ATRC3Y1501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC3Y1501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325A1501TCE | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ATRC3Y1501 vs TC0325A1501TCE |
RN06A1501CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03ATRC3Y1501 vs RN06A1501CT5-25 |
RN06B1501CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03ATRC3Y1501 vs RN06B1501CT5-25 |
AR03ABC1501N | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03ATRC3Y1501 vs AR03ABC1501N |
SF06U1501BALQ | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC3Y1501 vs SF06U1501BALQ |
AR03BBC1501N | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03ATRC3Y1501 vs AR03BBC1501N |
CPF0603A1K5E1 | Fixed Resistor, Thin Film, 0.063W, 1500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATRC3Y1501 vs CPF0603A1K5E1 |
WF06U1501BTL | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03ATRC3Y1501 vs WF06U1501BTL |
AR03BTC1501 | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | AR03ATRC3Y1501 vs AR03BTC1501 |
RN73F1JTD1501A | Fixed Resistor, Thin Film, 0.0625W, 1500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC3Y1501 vs RN73F1JTD1501A |