Part Details for AR03ATRC2Y3481 by Token Electronics Industry Co Ltd
Overview of AR03ATRC2Y3481 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC2Y3481
AR03ATRC2Y3481 CAD Models
AR03ATRC2Y3481 Part Data Attributes
|
AR03ATRC2Y3481
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC2Y3481
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC2Y3481
This table gives cross-reference parts and alternative options found for AR03ATRC2Y3481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC2Y3481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T3481ATL | RESISTOR, THIN FILM, 0.0625W, 0.05%, 50ppm, 3480ohm, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03ATRC2Y3481 vs WF06T3481ATL |
NTR06A3481DTR1KF | Fixed Resistor, Thin Film, 0.063W, 3480ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03ATRC2Y3481 vs NTR06A3481DTR1KF |
WF06T3481BVLQ | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC2Y3481 vs WF06T3481BVLQ |
RN73G1J3481A | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ATRC2Y3481 vs RN73G1J3481A |
CAR06033.48KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03ATRC2Y3481 vs CAR06033.48KOHMS0.05%50PPM |
AR03ABD3481 | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03ATRC2Y3481 vs AR03ABD3481 |
TC0350B3481T4E | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ATRC2Y3481 vs TC0350B3481T4E |
WF06T3481AVLQ | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC2Y3481 vs WF06T3481AVLQ |
CAR06033.48KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03ATRC2Y3481 vs CAR06033.48KOHMS0.1%50PPM |
AR03ATRC2Y3481N | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y3481 vs AR03ATRC2Y3481N |