Part Details for AR03ATRC2Y3090N by Token Electronics Industry Co Ltd
Overview of AR03ATRC2Y3090N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC2Y3090N
AR03ATRC2Y3090N CAD Models
AR03ATRC2Y3090N Part Data Attributes
|
AR03ATRC2Y3090N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC2Y3090N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC2Y3090N
This table gives cross-reference parts and alternative options found for AR03ATRC2Y3090N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC2Y3090N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603309R+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ATRC2Y3090N vs AR0603309R+-0.1%TCR50 |
RN73G1JB3090A | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC2Y3090N vs RN73G1JB3090A |
AR03BTRC2Y3090 | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y3090N vs AR03BTRC2Y3090 |
CAR0603309OHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03ATRC2Y3090N vs CAR0603309OHMS0.05%50PPM |
AR03BTRC2X3090N | Fixed Resistor, Thin Film, 0.1W, 309ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y3090N vs AR03BTRC2X3090N |
AR03BTRC2X3090 | Fixed Resistor, Thin Film, 0.1W, 309ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y3090N vs AR03BTRC2X3090 |
AR03BPC2Y3090N | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y3090N vs AR03BPC2Y3090N |
ACPP0603309RB50PPM | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ohmite Mfg Co | AR03ATRC2Y3090N vs ACPP0603309RB50PPM |
AR03BTRC2Y3090N | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y3090N vs AR03BTRC2Y3090N |
TC0350B3090T5E | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ATRC2Y3090N vs TC0350B3090T5E |