Part Details for AR03ATRC2Y2551 by Token Electronics Industry Co Ltd
Overview of AR03ATRC2Y2551 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC2Y2551
AR03ATRC2Y2551 CAD Models
AR03ATRC2Y2551 Part Data Attributes
|
AR03ATRC2Y2551
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC2Y2551
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC2Y2551
This table gives cross-reference parts and alternative options found for AR03ATRC2Y2551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC2Y2551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC2Y2551N | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y2551 vs AR03BTRC2Y2551N |
RN73G1JTD2551A | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC2Y2551 vs RN73G1JTD2551A |
RN06B2551CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03ATRC2Y2551 vs RN06B2551CT5-50 |
WF06T2551BTLQ | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC2Y2551 vs WF06T2551BTLQ |
RN73G1JB2551B | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC2Y2551 vs RN73G1JB2551B |
AR03ATRC2Y2551N | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y2551 vs AR03ATRC2Y2551N |
CPF0603B2K55C1 | Fixed Resistor, Thin Film, 0.063W, 2550ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATRC2Y2551 vs CPF0603B2K55C1 |
CAR06032.55KOHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03ATRC2Y2551 vs CAR06032.55KOHMS0.05%50PPM |
WF06T2551AVLQ | Fixed Resistor, Thin Film, 0.0625W, 2550ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC2Y2551 vs WF06T2551AVLQ |
CPF0603A2K55C1 | Fixed Resistor, Thin Film, 0.063W, 2550ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATRC2Y2551 vs CPF0603A2K55C1 |