Part Details for AR03ATRC2Y2132 by Token Electronics Industry Co Ltd
Overview of AR03ATRC2Y2132 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC2Y2132
AR03ATRC2Y2132 CAD Models
AR03ATRC2Y2132 Part Data Attributes
|
AR03ATRC2Y2132
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC2Y2132
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 21300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC2Y2132
This table gives cross-reference parts and alternative options found for AR03ATRC2Y2132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC2Y2132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T2132AALQ | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC2Y2132 vs SF06T2132AALQ |
RN73G1JB2132B | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC2Y2132 vs RN73G1JB2132B |
WF06T2132BVLQ | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC2Y2132 vs WF06T2132BVLQ |
AR03APC2Y2132 | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y2132 vs AR03APC2Y2132 |
AR060321K3+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ATRC2Y2132 vs AR060321K3+-0.1%TCR50 |
PCF-W0603LF-02-2132-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | AR03ATRC2Y2132 vs PCF-W0603LF-02-2132-A-P-LT |
AR03BTRC2X2132 | Fixed Resistor, Thin Film, 0.1W, 21300ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y2132 vs AR03BTRC2X2132 |
AR03BTRC2Y2132N | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y2132 vs AR03BTRC2Y2132N |
RN06A2132CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03ATRC2Y2132 vs RN06A2132CT1-50 |
RN73G1J2132A | Fixed Resistor, Thin Film, 0.0625W, 21300ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ATRC2Y2132 vs RN73G1J2132A |