Part Details for AR03ATRC2Y1640N by Token Electronics Industry Co Ltd
Overview of AR03ATRC2Y1640N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC2Y1640N
AR03ATRC2Y1640N CAD Models
AR03ATRC2Y1640N Part Data Attributes
|
AR03ATRC2Y1640N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC2Y1640N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 164 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC2Y1640N
This table gives cross-reference parts and alternative options found for AR03ATRC2Y1640N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC2Y1640N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTD1640N | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03ATRC2Y1640N vs AR03BTD1640N |
AS73G1JT1640B | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03ATRC2Y1640N vs AS73G1JT1640B |
AR03BPC2X1640N | Fixed Resistor, Thin Film, 0.1W, 164ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y1640N vs AR03BPC2X1640N |
RN73G1JB1640B | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC2Y1640N vs RN73G1JB1640B |
NTR06B1640DTRF | Fixed Resistor, Thin Film, 0.063W, 164ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ATRC2Y1640N vs NTR06B1640DTRF |
NTRA06B1640DTRQYF | Fixed Resistor, Thin Film, 0.063W, 164ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ATRC2Y1640N vs NTRA06B1640DTRQYF |
AR03APC2Y1640 | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y1640N vs AR03APC2Y1640 |
AR03BTRC2X1640N | Fixed Resistor, Thin Film, 0.1W, 164ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC2Y1640N vs AR03BTRC2X1640N |
AR03ABD1640N | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03ATRC2Y1640N vs AR03ABD1640N |
PCF-W0603LF-02-1640-B-P-LT | Fixed Resistor, Thin Film, 0.0625W, 164ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03ATRC2Y1640N vs PCF-W0603LF-02-1640-B-P-LT |