Part Details for AR03ATNY3162 by Viking Tech Corp
Overview of AR03ATNY3162 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATNY3162
AR03ATNY3162 CAD Models
AR03ATNY3162 Part Data Attributes
|
AR03ATNY3162
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATNY3162
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATNY3162
This table gives cross-reference parts and alternative options found for AR03ATNY3162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATNY3162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06B3162NTRF | Fixed Resistor, Thin Film, 0.063W, 31600ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ATNY3162 vs NTR06B3162NTRF |
AR03BTNY3162 | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ATNY3162 vs AR03BTNY3162 |
AR03BPC5C6Y3162N | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATNY3162 vs AR03BPC5C6Y3162N |
AR03BPC5C6Y3162 | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATNY3162 vs AR03BPC5C6Y3162 |
AR03ATRC5Y3162N | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATNY3162 vs AR03ATRC5Y3162N |
AR03ATRC5Y3162 | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATNY3162 vs AR03ATRC5Y3162 |
NTR06A3162NTR1KF | Fixed Resistor, Thin Film, 0.063W, 31600ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | AR03ATNY3162 vs NTR06A3162NTR1KF |
AR03BTRC5C6Y3162 | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATNY3162 vs AR03BTRC5C6Y3162 |
AR03APC5Y3162N | Fixed Resistor, Thin Film, 0.0625W, 31600ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATNY3162 vs AR03APC5Y3162N |
RNCS0603BKS31K6 | Fixed Resistor, Thin Film, 0.063W, 31600ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ATNY3162 vs RNCS0603BKS31K6 |