Part Details for AR03ATDX5R62 by Viking Tech Corp
Overview of AR03ATDX5R62 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATDX5R62
AR03ATDX5R62 CAD Models
AR03ATDX5R62 Part Data Attributes
|
AR03ATDX5R62
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATDX5R62
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 5.62ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for AR03ATDX5R62
This table gives cross-reference parts and alternative options found for AR03ATDX5R62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATDX5R62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603P-5R62-BT50 | Fixed Resistor, Thin Film, 0.1W, 5.62ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03ATDX5R62 vs BLU0603P-5R62-BT50 |
BLU0603P-5R62-AT50 | Fixed Resistor, Thin Film, 0.1W, 5.62ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03ATDX5R62 vs BLU0603P-5R62-AT50 |
RP73G1J5R62ATDF | Fixed Resistor, Thin Film, 0.1W, 5.62ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATDX5R62 vs RP73G1J5R62ATDF |
SF06Q5R62BTLA | Fixed Resistor, Thin Film, 0.1W, 5.62ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATDX5R62 vs SF06Q5R62BTLA |
RT0603BRE135R62L | Fixed Resistor, Thin Film, 0.1W, 5.62ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AR03ATDX5R62 vs RT0603BRE135R62L |
BLU0603ER-5R62-BB50 | Fixed Resistor, Thin Film, 0.1W, 5.62ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03ATDX5R62 vs BLU0603ER-5R62-BB50 |
BLU0603-5R62-BB50W | Fixed Resistor, Thin Film, 0.1W, 5.62ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03ATDX5R62 vs BLU0603-5R62-BB50W |
CAR06035.62OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 5.62ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03ATDX5R62 vs CAR06035.62OHMS0.05%50PPMHP |
BLU0603P-5R62-BB50Q | Fixed Resistor, Thin Film, 0.1W, 5.62ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | AR03ATDX5R62 vs BLU0603P-5R62-BB50Q |
RP73G1J5R62BTDG | Fixed Resistor, Thin Film, 0.1W, 5.62ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATDX5R62 vs RP73G1J5R62BTDG |