There are no models available for this part yet.
Overview of AR03ATDM2262 by Viking Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AR03ATDM2262 by Viking Tech Corp
Part Data Attributes for AR03ATDM2262 by Viking Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VIKING TECH CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.166 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for AR03ATDM2262
This table gives cross-reference parts and alternative options found for AR03ATDM2262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATDM2262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF0603-SC-2262BT | Fixed Resistor, Thin Film, 0.166W, 22600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03ATDM2262 vs HPTF0603-SC-2262BT |
RNCF0603BKC22K6 | Fixed Resistor, Thin Film, 0.166W, 22600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ATDM2262 vs RNCF0603BKC22K6 |
RTW16E0603A2262-RG70 | Fixed Resistor, Thin Film, 0.166W, 22600ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | AR03ATDM2262 vs RTW16E0603A2262-RG70 |
AR03ABDM2262 | Fixed Resistor, Thin Film, 0.167W, 22600ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ATDM2262 vs AR03ABDM2262 |
RP73PG1J22K6BTD | Fixed Resistor, Thin Film, 0.166W, 22600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATDM2262 vs RP73PG1J22K6BTD |
NTRH07A2262DTRF | Fixed Resistor, Thin Film, 0.166W, 22600ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03ATDM2262 vs NTRH07A2262DTRF |
HPTF0603-SC-2262AT | Fixed Resistor, Thin Film, 0.166W, 22600ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03ATDM2262 vs HPTF0603-SC-2262AT |
RNCF0603BTC22K6 | Fixed Resistor, Thin Film, 0.166W, 22600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03ATDM2262 vs RNCF0603BTC22K6 |
AR03BBDM2262 | Fixed Resistor, Thin Film, 0.167W, 22600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ATDM2262 vs AR03BBDM2262 |
RP73PG1J22K6BTDF | Fixed Resistor, Thin Film, 0.166W, 22600ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATDM2262 vs RP73PG1J22K6BTDF |