Part Details for AR03ATD13R2 by Viking Tech Corp
Overview of AR03ATD13R2 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATD13R2
AR03ATD13R2 CAD Models
AR03ATD13R2 Part Data Attributes
|
AR03ATD13R2
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATD13R2
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 13.2ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 13.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATD13R2
This table gives cross-reference parts and alternative options found for AR03ATD13R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATD13R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR060313R2+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 13.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ATD13R2 vs AR060313R2+-0.1%TCR50 |
PCF-W0603LF-02-13R2-A-P-LT | Fixed Resistor, Thin Film, 0.0625W, 13.2ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | AR03ATD13R2 vs PCF-W0603LF-02-13R2-A-P-LT |
NTRA06A13R2DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 13.2ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ATD13R2 vs NTRA06A13R2DTR1KQYF |
CAR060313.2OHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 13.2ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03ATD13R2 vs CAR060313.2OHMS0.1%50PPM |
SF06T13R2BTL | Fixed Resistor, Thin Film, 0.0625W, 13.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATD13R2 vs SF06T13R2BTL |
SF06T13R2BTLQ | Fixed Resistor, Thin Film, 0.0625W, 13.2ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATD13R2 vs SF06T13R2BTLQ |
RN73G1JTD13R2A | Fixed Resistor, Thin Film, 0.0625W, 13.2ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATD13R2 vs RN73G1JTD13R2A |
RN06A13R2CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 13.2ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03ATD13R2 vs RN06A13R2CT1-50 |
SF06T13R2AALQ | Fixed Resistor, Thin Film, 0.0625W, 13.2ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATD13R2 vs SF06T13R2AALQ |
AR03BTRC2Y13R2 | Fixed Resistor, Thin Film, 0.0625W, 13.2ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATD13R2 vs AR03BTRC2Y13R2 |