Datasheets
AR03ATC6490 by: Viking Tech Corp

Fixed Resistor, Thin Film, 0.25W, 649ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP

Part Details for AR03ATC6490 by Viking Tech Corp

Overview of AR03ATC6490 by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR03ATC6490

AR03ATC6490 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR03ATC6490 Part Data Attributes

AR03ATC6490 Viking Tech Corp
Buy Now Datasheet
Compare Parts:
AR03ATC6490 Viking Tech Corp Fixed Resistor, Thin Film, 0.25W, 649ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Package Description SMT, 0603
Reach Compliance Code compliant
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 649 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 50 V

Alternate Parts for AR03ATC6490

This table gives cross-reference parts and alternative options found for AR03ATC6490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATC6490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CPF0603B649RE RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 649ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity AR03ATC6490 vs CPF0603B649RE
ACPP0603649RB25PPM Fixed Resistor, Thin Film, 0.0625W, 649ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Ohmite Mfg Co AR03ATC6490 vs ACPP0603649RB25PPM
TC0325B6490E4E Fixed Resistor, Thin Film, 0.0625W, 649ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd AR03ATC6490 vs TC0325B6490E4E
NTRC06B6490CTRF Fixed Resistor, Thin Film, 0.063W, 649ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, NIC Components Corp AR03ATC6490 vs NTRC06B6490CTRF
RN73F1J6490A Fixed Resistor, Thin Film, 0.0625W, 649ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation AR03ATC6490 vs RN73F1J6490A
AR03BBC6490 Fixed Resistor, Thin Film, 0.0625W, 649ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Liean-Gimn Enterprise Co Ltd AR03ATC6490 vs AR03BBC6490
AR03APC3Y6490N Fixed Resistor, Thin Film, 0.0625W, 649ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03ATC6490 vs AR03APC3Y6490N
WF06U6490BALQ Fixed Resistor, Thin Film, 0.0625W, 649ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03ATC6490 vs WF06U6490BALQ
RT0603A649025PPM Fixed Resistor, Thin Film, 0.0625W, 649ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Synton-Tech Corp AR03ATC6490 vs RT0603A649025PPM
AR03APC3Y6490 Fixed Resistor, Thin Film, 0.0625W, 649ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03ATC6490 vs AR03APC3Y6490

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03ATC6490 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03ATC6490 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR03ATC6490 would you like to use for your alert(s)?
  • Please alert me when AR03ATC6490 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03ATC6490 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03ATC6490 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03ATC6490 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03ATC6490.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03ATC6490 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: