Part Details for AR03ATC5620 by Viking Tech Corp
Overview of AR03ATC5620 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATC5620
AR03ATC5620 CAD Models
AR03ATC5620 Part Data Attributes
|
AR03ATC5620
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATC5620
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 562ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATC5620
This table gives cross-reference parts and alternative options found for AR03ATC5620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATC5620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325A5620T4E | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ATC5620 vs TC0325A5620T4E |
NTRC06B5620CTRF | Fixed Resistor, Thin Film, 0.063W, 562ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03ATC5620 vs NTRC06B5620CTRF |
NTR06A5620CTRF | Fixed Resistor, Thin Film, 0.063W, 562ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ATC5620 vs NTR06A5620CTRF |
AR0603562R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ATC5620 vs AR0603562R+-0.05%TCR25 |
UPTF0603-16W-E-5620AT-1K | Fixed Resistor, Thin Film, 0.063W, 562ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03ATC5620 vs UPTF0603-16W-E-5620AT-1K |
TC0325B5620ECE | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ATC5620 vs TC0325B5620ECE |
TC0325B5620T4E | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03ATC5620 vs TC0325B5620T4E |
NTR06B5620CTRF | Fixed Resistor, Thin Film, 0.063W, 562ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ATC5620 vs NTR06B5620CTRF |
WF06U5620BTL | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03ATC5620 vs WF06U5620BTL |
AR03BPC3Y5620N | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATC5620 vs AR03BPC3Y5620N |