Part Details for AR03ATC3741 by Viking Tech Corp
Overview of AR03ATC3741 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATC3741
AR03ATC3741 CAD Models
AR03ATC3741 Part Data Attributes
|
AR03ATC3741
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATC3741
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 3740ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATC3741
This table gives cross-reference parts and alternative options found for AR03ATC3741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATC3741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPP06033K74B25PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03ATC3741 vs ACPP06033K74B25PPM |
SF06U3741AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ATC3741 vs SF06U3741AALQ |
NTR06A3741CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3740ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ATC3741 vs NTR06A3741CTRF |
TC0325B3741T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | AR03ATC3741 vs TC0325B3741T5E |
AR06033K74+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | AR03ATC3741 vs AR06033K74+-0.05%TCR25 |
AR03ATC3741N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | AR03ATC3741 vs AR03ATC3741N |
WF06U3741BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ATC3741 vs WF06U3741BALQ |
CPF0603B3K74E | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 3740ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | AR03ATC3741 vs CPF0603B3K74E |
AR03ABC3741 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | AR03ATC3741 vs AR03ABC3741 |
RNCS0603BKE3K74 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3740ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | AR03ATC3741 vs RNCS0603BKE3K74 |